Maxim IntegratedMAX38904AATD+TLinear Regulators
LDO Regulator Pos 1.2V1.5V1.8V2.5V3V3.1V3.3V4V5V 2A 14-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
1.2|1.5|1.8|2.5|3|3.1|3.3|4|5 | |
2 | |
1.7 | |
5.5 | |
0.1@2A|0.2@2A|0.3@2A | |
0.054%/V(Typ) | |
0.032%(Typ) | |
1312 | |
54°C/W | |
8°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 14 |
Supplier Package | TDFN EP |
14 |
EDA / CAD Models |