Maxim IntegratedMAX38904CANL+Linear Regulators
LDO Regulator Pos 0.6V to 5V 2A 15-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
0.6 to 5 | |
2 | |
1.7 | |
5.5 | |
0.1@2A|0.2@2A|0.3@2A | |
0.054%/V(Typ) | |
0.032%(Typ) | |
1312 | |
61.55°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 1.34 |
Package Length | 2.17 |
PCB changed | 15 |
Supplier Package | WLP |
15 |
EDA / CAD Models |