Maxim IntegratedMAX38907ATP+Linear Regulators
LDO Regulator Pos 0.6V to 5V 4A 20-Pin TQFN EP Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Adjustable | |
0.6 to 5 | |
4 | |
0.9 | |
5.5 | |
0.6 | |
0.04%/V(Typ) | |
0.1%(Typ) | |
0.15 | |
2666.7 | |
48°C/W | |
2°C/W | |
Current Limit|Inrush Current Protection|Reverse Current Protection|Thermal Protection | |
-40 | |
125 | |
Automotive | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 |
EDA / CAD Models |