Maxim IntegratedMAX40000AUT12+Comparador
Comparator Single R-R O/P 5.5V 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
General Purpose Comparator | |
1 | |
BiCMOS | |
Rail to Rail Output | |
46(Min) | |
60(Min) | |
9900 | |
Push-Pull | |
5.5 | |
8@3.3V | |
1.7 | |
3|5 | |
5.5 | |
0.005@3.3V | |
0.0001(Min)@3.3V@-40C to 125C | |
0.0009(Typ)@3.3V | |
347.8 | |
Single | |
-40 | |
125 | |
Automotive | |
Tape | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |