Maxim IntegratedMAX40027ATC/VY+TComparador
30ns, Low-Power, 3V/5V, Rail-to-Rail Single Supply Comparator Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
12 |
EDA / CAD Models |