Maxim IntegratedMAX4003EUA+TDetector RF
RF Detector 100MHz to 2500MHz 0dBm 8-Pin uMAX T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
100 to 2500 | |
0 | |
1.45(Typ) | |
2.7 | |
5 | |
5.9 | |
-45 | |
379 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |