Maxim IntegratedMAX40056FAUA/V+Amplificador SP
SP Amp Current Sense Amp Single R-R O/P 5.5V Automotive AEC-Q100 8-Pin uMAX Tube
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Current Sense Amplifier | |
2 | |
1 | |
Rail to Rail Output | |
35 to 50 | |
33.98(Typ) | |
95 to 105 | |
100 | |
90 | |
0.02@3.3V | |
5.5 | |
5 to 7 | |
2.7 | |
3|5 | |
5.5 | |
30@3.3V@-40C to 125C | |
9@3.3V | |
390 | |
-40 | |
125 | |
Single | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 |
EDA / CAD Models |