Maxim IntegratedMAX40056UAWA+TAmplificador SP
SP Amp Current Sense Amp Single R-R O/P 5.5V 8-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1.4 |
Package Length | 2.02 |
PCB changed | 8 |
Standard Package Name | WLP |
Supplier Package | WLP |
8 |
EDA / CAD Models |