Maxim IntegratedMAX40077ANA+TAmplificador OP
Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.29 |
Package Width | 0.96 |
Package Length | 1.66 |
PCB changed | 8 |
Standard Package Name | WLP |
Supplier Package | WLP |
8 |
EDA / CAD Models |