Maxim IntegratedMAX40108ANT+Amplificador OP
1V, Low-Power, Precision Operational Amplifier
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 0.92 |
Package Length | 1.22 |
PCB changed | 6 |
Standard Package Name | WLP |
Supplier Package | WLP |
6 |
EDA / CAD Models |