Maxim IntegratedMAX4038ETA+TAmplificador OP
Op Amp Dual GP R-R O/P 3.6V 8-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Rail to Rail Output | |
BiCMOS | |
CMOS | |
2@3V | |
1.4 | |
3 | |
3.6 | |
0.00002@3V | |
0.00001@3V | |
0.0025@3.6V | |
Single | |
1951 | |
0.004@3V | |
500@3V | |
108 | |
62 | |
50 | |
50 to 60 | |
0.004 | |
No | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |