Maxim IntegratedMAX4081FAUA+TAmplificador SP
SP Amp Current Sense Amp Single 76V 8-Pin uMAX T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Current Sense Amplifier | |
1 | |
1 | |
<35 | |
13.98(Typ) | |
95 to 105 | |
100 | |
100 | |
20(Max) | |
0.6@48V | |
76 | |
>=50 | |
4.5 | |
12|15|18|24|28|5|9 | |
76 | |
5(Typ)@76V | |
0.25(Typ)@76V | |
362 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |