Maxim IntegratedMAX412CSA+Amplificador OP
Op Amp Dual Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
2 | |
Bipolar | |
0.25@±5V | |
4.8 | |
5|9 | |
10.5 | |
±2.4 | |
±3|±5 | |
±5.25 | |
0.08@±5V | |
0.1@±5V | |
0.15@±5V | |
5.4@±5V | |
Dual|Single | |
471 | |
4.5@±5V | |
7@±5V | |
122 | |
2.6@±5V | |
96 | |
115 | |
>=115 | |
28 | |
1300 | |
No | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |