Maxim IntegratedMAX4132ESA+TAmplificador OP
Op Amp Dual Wideband Amplifier R-R I/O ±3.25V/6.5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Wideband Amplifier | |
Wideband Amplifier | |
2 | |
Rail to Rail Input/Output | |
0.75@6.5V | |
2.7 | |
3|5 | |
6.5 | |
±1.35 | |
±3 | |
±3.25 | |
0.012@6.5V | |
0.15@6.5V | |
2.3@6.5V | |
1.8(Typ) | |
Dual|Single | |
471 | |
4@6.5V | |
22@6.5V | |
108 | |
0.4@6.5V | |
78 | |
74 | |
71 to 75 | |
10 | |
2000 | |
No | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |