Maxim IntegratedMAX41473GTC+TTransceptores RF
RF Receiver ASK/FSK 3.3V 12-Pin TQFN EP T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
12 |
EDA / CAD Models |