Maxim IntegratedMAX4216ESA+Amplificador OP
Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
2 | |
Rail to Rail Output | |
4(Typ)@5V | |
3.15 | |
3.3|5 | |
11 | |
±1.575 | |
±3|±5 | |
±5.5 | |
0.1(Typ)@5V | |
5.4@5V | |
20@5V@-40C to 85C | |
5.5(Typ)@5V | |
120@5V | |
Dual|Single | |
471 | |
600@5V | |
10@5V | |
61 | |
1.3@5V | |
46 | |
70 | |
70 to 71 | |
45 | |
No | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |