Maxim IntegratedMAX4333ESD+Amplificador OP
Op Amp Dual Low Power Amplifier R-R I/O ±3.25V/6.5V 14-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Input/Output | |
0.9@6.5V | |
2.3 | |
3|5 | |
6.5 | |
±1.15 | |
±3 | |
±3.25 | |
0.012@6.5V | |
0.025@6.5V | |
0.065@6.5V | |
0.7@5V | |
0.1 | |
Dual|Single | |
667 | |
1.5@5V | |
28@5V | |
120 | |
0.26@5V | |
77 | |
71 | |
71 to 75 | |
3 | |
4000 | |
Yes | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |