Maxim IntegratedMAX4376HASA+Amplificador SP
SP Amp Current Sense Amp Single 28V 8-Pin SOIC N Tube
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Current Sense Amplifier | |
1 | |
1 | |
35 to 50 | |
40(Typ) | |
85 to 95 | |
90(Typ) | |
66 | |
20(Max) | |
28 | |
20 to 30 | |
3 | |
12|15|18|24|5|9 | |
28 | |
60@28V@-40C to 125C | |
1(Typ)@28V | |
471 | |
-40 | |
125 | |
Automotive | |
Single | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |