Maxim IntegratedMAX4376HAUK/V+TAmplificador SP
SP Amp Current Sense Amp Single 28V Automotive AEC-Q100 5-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |