Maxim IntegratedMAX44243ASD+TAmplificador OP
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
4 | |
Rail to Rail Output | |
BiCMOS | |
0.001(Typ)@30V | |
2.7 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1.35 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.0012@30V | |
0.0003@30V | |
0.0006@30V | |
0.55@30V | |
Dual|Single | |
987.7 | |
3.8@30V | |
9@30V | |
168 | |
148 | |
146 | |
>=115 | |
5 | |
1000 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 |
EDA / CAD Models |