Maxim IntegratedMAX44244AUA+TAmplificador OP
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin uMAX T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 |
EDA / CAD Models |