Maxim IntegratedMAX44285FAWA+Amplificador SP
SP Amp Current Sense Amp Dual 36V 8-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Current Sense Amplifier | |
4 | |
2 | |
<35 | |
33.98(Typ) | |
120 to 130 | |
125 | |
110 | |
0.015@3.3V | |
36 | |
30 to 50 | |
2.7 | |
12|15|18|24|28|3|5|9 | |
36 | |
0.065@3.3V | |
1.3@3.3V | |
1064 | |
-40 | |
125 | |
Automotive | |
Single | |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1.08 |
Package Length | 2.1 |
PCB changed | 8 |
Standard Package Name | WLP |
Supplier Package | WLP |
8 | |
Lead Shape | Ball |
EDA / CAD Models |