Maxim IntegratedMAX44286HAZS+Amplificador SP
SP Amp Current Sense Amp Single 5.5V Medical 4-Pin UTWLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.26 |
Package Width | 0.76 |
Package Length | 0.76 |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | UTWLP |
4 | |
Lead Shape | Ball |
EDA / CAD Models |