Maxim IntegratedMAX4785EXK+Interruptores de límite de corriente
Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.12A 5-Pin SC-70
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
1 | |
0.12 | |
2.3 | |
5.5 | |
700 | |
247 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |