Maxim IntegratedMAX4831ELT+Interruptores de límite de corriente
Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.05A 6-Pin UDFN T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
1 | |
BiCMOS | |
0.05 | |
2.3 | |
5.5 | |
1400 | |
168 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 1 |
Package Length | 1.5 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |