Maxim IntegratedMAX49140AXK/V+TComparador
30ns, Low-Power, 3V/5V, Rail-to-Rail Single Supply Comparator Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 |
EDA / CAD Models |