Maxim IntegratedMAX4995CAVB+TInterruptores de potencia USB
Single 5.5V 0.05A to 0.6A 10-Pin UTQFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
0.05 to 0.6 | |
Active High | |
1.7 | |
5.5 | |
1 | |
1.7 to 5.5 | |
559 | |
130 | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.4 |
Package Length | 1.8 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UTQFN |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |