Maxim IntegratedMAX5020CSA+TControladores PWM de modo corriente
Current Mode PWM Controller 1A 275kHz 8-Pin SOIC N T/R
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current Mode PWM Controller | |
Flyback|Forward | |
1 | |
275(Typ) | |
50 | |
1000 | |
13 | |
36 | |
20 | |
471 | |
No | |
Yes | |
No | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |