Maxim IntegratedMAX5054BATA+TControladores de energía y compuertas
Driver 4A 2-OUT Low Side Inv/Non-Inv 8-Pin TDFN EP T/R
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |