Maxim IntegratedMAX5079EUD+Controladores OR
OR Controller N-Channel Single 14-Pin TSSOP Tube
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
N-Channel | |
1 | |
BiCMOS | |
1 | |
13.2 | |
4 | |
727.3 | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |