EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
12bit | |
2 | |
2 | |
15(Typ) | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
External | |
4.5 | |
5 | |
5.5 | |
Single | |
667 | |
±1LSB | |
±3LSB | |
No | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |