Maxim IntegratedMAX5161LEZT+Potenciómetro digital
Digital Potentiometer 50kOhm 32POS Volatile Linear 6-Pin SOT-23
Compliant | |
EAR99 | |
Active | |
MAX5161LEZT+ | |
Automotive | No |
PPAP | No |
Linear | |
1 | |
32 | |
Volatile | |
50 | |
2.7 | |
5 | |
5.5 | |
0.0006(Typ) | |
Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.65(Max) |
Package Length | 3(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |