EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
8bit | |
1 | |
1 | |
6(Typ) | |
Serial (2-Wire, I2C) | |
Voltage | |
Unipolar | |
External | |
4.5 | |
5 | |
5.5 | |
Single | |
471 | |
±20mV | |
No | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |