Maxim IntegratedMAX5395MATA+TPotenciómetro digital
Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
MAX5395MATA+T | |
Automotive | No |
PPAP | No |
Linear | |
1 | |
256 | |
Volatile | |
50 | |
1.7 | |
1.8 | |
5.5 | |
0.025(Typ) | |
Single | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |