Maxim IntegratedMAX5402EUA/GG8Potenciómetro digital
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin uMAX
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Linear | |
1 | |
256 | |
Volatile | |
10 | |
2.7 | |
5 | |
5.5 | |
0.0008(Typ) | |
Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |