Maxim IntegratedMAX5419NETA+Potenciómetro digital
Digital Potentiometer 200kOhm 256POS Non-Volatile Linear 8-Pin TDFN EP
Compliant | |
EAR99 | |
Active | |
MAX5419NETA+ | |
Automotive | No |
PPAP | No |
Linear | |
1 | |
256 | |
Non-Volatile | |
200 | |
2.7 | |
5 | |
5.25 | |
0.001 | |
Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |