Maxim IntegratedMAX5424ETA+Potenciómetro digital
Digital Potentiometer 200kOhm 256POS Non-Volatile Linear 8-Pin TDFN EP
Compliant | |
EAR99 | |
Active | |
MAX5424ETA+ | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |