Maxim IntegratedMAX5426CEUD+TAmplificadores, misceláneas
Precision Resistor Network 14-Pin TSSOP T/R
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |