Maxim IntegratedMAX5435LEZT+TPotenciómetro digital
Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 6-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
MAX5435LEZT+T | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |