Maxim IntegratedMAX5457EEE+TPotenciómetro digital
Digital Potentiometer 10kOhm 32POS Volatile Log 16-Pin QSOP T/R
EAR99 | |
Active | |
MAX5457EEE+T | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |