Maxim IntegratedMAX5477EUD+TPotenciómetro digital
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
MAX5477EUD+T | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |