Maxim IntegratedMAX5488ETE+TPotenciómetro digital
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 16-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Linear | |
2 | |
256 | |
Non-Volatile | |
50 | |
2.7 | |
5 | |
5.25 | |
0.4 | |
Single | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |