Maxim IntegratedMAX5862AUXH+Misceláneos de RF IC
High-Density Downstream Cable QAM Modulator 280-Pin FCBGA Tray
5A991.b.7.a | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94(Max) |
Package Width | 12 |
Package Length | 17 |
PCB changed | 280 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
280 |
EDA / CAD Models |