Maxim IntegratedMAX5978ETJ+TControladores de sustitución en caliente
Hot Swap Controller 1-CH 16V N-Channel Positive Voltage 32-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Positive Voltage | |
Latched Off | |
N-Channel | |
1 | |
Active High|Active Low | |
2.7 | |
16 | |
2.5(Typ) | |
Yes | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |