Maxim IntegratedMAX6250AEPA+Referencias de tensión
V-Ref Precision 5V 15mA 8-Pin PDIP N Tube
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |