Maxim IntegratedMAX6315US30D1+Supervisory Circuits
Processor Supervisor 3V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.92 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |