Maxim IntegratedMAX6315US31D4+Supervisory Circuits
Processor Supervisor 3.08V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.92 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 |
EDA / CAD Models |