Maxim IntegratedMAX6330TUR+TSupervisory Circuits
Processor Supervisor 3.06V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
140(Typ) | |
Active Low/Push-Pull | |
3.01 | |
3.06 | |
3.11 | |
320 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.92 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |