Maxim IntegratedMAX6349SPUT+Linear Regulators
LDO Regulator Pos 1.23V to 5V3.3V 0.15A 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3 | |
Adjustable|Fixed | |
1.23 to 5|3.3 | |
0.15(Min) | |
2.5 | |
5.5 | |
0.03@10mA|0.36@150mA | |
1.23(Typ) | |
571 | |
140°C/W | |
Short Circuit Protection|Thermal Protection | |
0 | |
85 | |
Extended Commercial | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |