Maxim IntegratedMAX6353RVUK+TSupervisory Circuits
Processor Supervisor 2.63V/1.58V 2 Active Low/Push-Pull 5-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
280 | |
Active Low/Push-Pull | |
BiCMOS | |
1.55|2.58 | |
1.58|2.63 | |
1.61|2.68 | |
1.8|2.5|3|3.3|5 | |
1 | |
5.5 | |
20(Typ) | |
571 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |